CLF7045T-470M-D | |
---|---|
DigiKey Part Number | 445-9561-2-ND - Tape & Reel (TR) 445-9561-1-ND - Cut Tape (CT) 445-9561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF7045T-470M-D |
Description | FIXED IND 47UH 1.2A 180 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.2 A 180mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF7045T-470M-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 180mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.283" L x 0.272" W (7.20mm x 6.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥8.29200 | ¥82.92 |
25 | ¥7.53320 | ¥188.33 |
50 | ¥7.08180 | ¥354.09 |
100 | ¥5.87660 | ¥587.66 |
250 | ¥5.42472 | ¥1,356.18 |
500 | ¥5.12342 | ¥2,561.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.67130 | ¥4,671.30 |
3,000 | ¥4.52062 | ¥13,561.86 |
5,000 | ¥4.36995 | ¥21,849.75 |
10,000 | ¥4.21926 | ¥42,192.60 |