CGA6L4C0G2J153J160AA | |
---|---|
DigiKey Part Number | 445-9094-2-ND - Tape & Reel (TR) 445-9094-1-ND - Cut Tape (CT) 445-9094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA6L4C0G2J153J160AA |
Description | CAP CER 0.015UF 630V C0G 1210 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA6L4C0G2J153J160AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.18700 | ¥41.87 |
50 | ¥3.81920 | ¥190.96 |
100 | ¥3.12880 | ¥312.88 |
500 | ¥2.58608 | ¥1,293.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.58609 | ¥5,172.18 |