CGA4J1X5R1C685K125AC | |
---|---|
DigiKey Part Number | 445-12661-2-ND - Tape & Reel (TR) 445-12661-1-ND - Cut Tape (CT) 445-12661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA4J1X5R1C685K125AC |
Description | CAP CER 6.8UF 16V X5R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA4J1X5R1C685K125AC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥2.73400 | ¥27.34 |
50 | ¥2.01300 | ¥100.65 |
100 | ¥1.63860 | ¥163.86 |
500 | ¥1.29382 | ¥646.91 |
1,000 | ¥1.09252 | ¥1,092.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.03498 | ¥2,069.96 |
4,000 | ¥0.97749 | ¥3,909.96 |
10,000 | ¥0.91999 | ¥9,199.90 |
14,000 | ¥0.89124 | ¥12,477.36 |
50,000 | ¥0.80499 | ¥40,249.50 |
100,000 | ¥0.74749 | ¥74,749.00 |