CAE3B512MTNAWB00EAA0 | |
---|---|
DigiKey Part Number | 445-182018-ND |
Manufacturer | |
Manufacturer Product Number | CAE3B512MTNAWB00EAA0 |
Description | MEMORY CARD CFAST 512MB SLC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Memory Card CFast 512MB SLC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Memory Type | CFast | |
Memory Size | 512MB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥430.85000 | ¥430.85 |
10 | ¥399.62000 | ¥3,996.20 |
25 | ¥385.34840 | ¥9,633.71 |
50 | ¥375.75300 | ¥18,787.65 |
100 | ¥329.24520 | ¥32,924.52 |
250 | ¥320.14036 | ¥80,035.09 |