CAA572X7S2A336M640LJ | |
---|---|
DigiKey Part Number | 445-CAA572X7S2A336M640LJTR-ND - Tape & Reel (TR) 445-CAA572X7S2A336M640LJCT-ND - Cut Tape (CT) 445-CAA572X7S2A336M640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572X7S2A336M640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µF ±20% 100V Ceramic Capacitor X7S Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.95000 | ¥69.95 |
10 | ¥60.59700 | ¥605.97 |
50 | ¥54.38340 | ¥2,719.17 |
100 | ¥47.23590 | ¥4,723.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥45.06033 | ¥18,024.13 |
800 | ¥41.33134 | ¥33,065.07 |
1,200 | ¥39.62209 | ¥47,546.51 |
2,000 | ¥38.84519 | ¥77,690.38 |