CAA572C0G2J204J640LJ | |
---|---|
DigiKey Part Number | 445-CAA572C0G2J204J640LJTR-ND - Tape & Reel (TR) 445-CAA572C0G2J204J640LJCT-ND - Cut Tape (CT) 445-CAA572C0G2J204J640LJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAA572C0G2J204J640LJ |
Description | AUTOMOTIVE GRADE,INLINE MEGA CAP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.2 µF ±5% 630V Ceramic Capacitor C0G, NP0 Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.236" L x 0.197" W (6.00mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.272" (6.90mm) | |
Lead Spacing | - | |
Lead Style | J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.88000 | ¥79.88 |
10 | ¥69.25800 | ¥692.58 |
50 | ¥62.15160 | ¥3,107.58 |
100 | ¥53.98360 | ¥5,398.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥51.49765 | ¥20,599.06 |
800 | ¥47.23573 | ¥37,788.58 |
1,200 | ¥45.28241 | ¥54,338.89 |