C1005X5R1C155K050BC | |
---|---|
DigiKey Part Number | 445-13825-2-ND - Tape & Reel (TR) 445-13825-1-ND - Cut Tape (CT) 445-13825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C155K050BC |
Description | CAP CER 1.5UF 16V X5R 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C155K050BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.68300 | ¥16.83 |
50 | ¥1.24300 | ¥62.15 |
100 | ¥1.01230 | ¥101.23 |
500 | ¥0.79914 | ¥399.57 |
1,000 | ¥0.67476 | ¥674.76 |
2,500 | ¥0.63928 | ¥1,598.20 |
5,000 | ¥0.60377 | ¥3,018.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56825 | ¥5,682.50 |
20,000 | ¥0.55049 | ¥11,009.80 |
30,000 | ¥0.53273 | ¥15,981.90 |
50,000 | ¥0.49722 | ¥24,861.00 |
100,000 | ¥0.46170 | ¥46,170.00 |