AVRM0603C120MT101N | |
---|---|
DigiKey Part Number | 445-174342-2-ND - Tape & Reel (TR) 445-174342-1-ND - Cut Tape (CT) 445-174342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVRM0603C120MT101N |
Description | VARISTOR 12V 5A 0201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V 5 A Varistor 1 Circuit Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 10 V | |
Varistor Voltage (Typ) | 12 V | |
Varistor Voltage (Max) | 15.6 V | |
Current - Surge | 5 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.37900 | ¥13.79 |
25 | ¥1.15600 | ¥28.90 |
100 | ¥0.73230 | ¥73.23 |
250 | ¥0.56516 | ¥141.29 |
500 | ¥0.48158 | ¥240.79 |
1,000 | ¥0.32749 | ¥327.49 |
2,500 | ¥0.29536 | ¥738.40 |
5,000 | ¥0.25682 | ¥1,284.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.22577 | ¥3,386.55 |