TMU06C06 | |
---|---|
DigiKey Part Number | 931-TMU06C06TR-ND - Tape & Reel (TR) 931-TMU06C06CT-ND - Cut Tape (CT) 931-TMU06C06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMU06C06 |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150µH Battery Management Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 150µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.300" L x 0.265" W (7.62mm x 6.73mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.84000 | ¥23.84 |
100 | ¥22.37830 | ¥2,237.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
650 | ¥22.37845 | ¥14,545.99 |
1,300 | ¥21.11365 | ¥27,447.74 |