SMAFSTNI.J.G.XX | |
---|---|
DigiKey Part Number | 931-SMAFSTNI.J.G.XX-ND |
Manufacturer | |
Manufacturer Product Number | SMAFSTNI.J.G.XX |
Description | SMA(F)ST FOR RG-58/TGC-200/CFD-2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-58, CFD-200, TGC-200 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.39000 | ¥18.39 |
100 | ¥17.15850 | ¥1,715.85 |
500 | ¥16.17332 | ¥8,086.66 |
1,000 | ¥15.10604 | ¥15,106.04 |
5,000 | ¥14.77765 | ¥73,888.25 |