MA600.W.A.ABC.001 | |
---|---|
DigiKey Part Number | 931-1206-ND |
Manufacturer | |
Manufacturer Product Number | MA600.W.A.ABC.001 |
Description | RF ANT 892MHZ/1.6GHZ DOME SMA ML |
Customer Reference | |
Detailed Description | 892MHz, 1.6GHz, 1.9GHz, 2.4GHz, 5.3GHz CDMA, GPS, GSM, UMTS Dome RF Antenna 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz 32dBi, 2.1dBi, 5.1dBi, 2.1dBi, 3.8dBi SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 892MHz, 1.6GHz, 1.9GHz, 2.4GHz, 5.3GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.575GHz ~ 1.602GHz 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 4.7GHz ~ 5.9GHz | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 2, 1.6 | |
Return Loss | - | |
Gain | 32dBi, 2.1dBi, 5.1dBi, 2.1dBi, 3.8dBi | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.555" (39.50mm) | |
Applications | CDMA, GPS, GSM, UMTS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥1,400.15880 | ¥70,007.94 |