MA412.A.BI.001 | |
---|---|
DigiKey Part Number | 931-1400-ND |
Manufacturer | |
Manufacturer Product Number | MA412.A.BI.001 |
Description | RF ANT 829MHZ/1.9GHZ DOME FAKRA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.9GHz, 2.6GHz LTE Dome RF Antenna 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz 8.1dBi SMB, Fakra Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.9GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.7GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 8.1dBi | |
Features | - | |
Termination | SMB, Fakra | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 1.220" (31.00mm) | |
Applications | LTE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥971.09000 | ¥971.09 |