ISPC.91A.09.0092E | |
---|---|
DigiKey Part Number | 931-1335-ND |
Manufacturer | |
Manufacturer Product Number | ISPC.91A.09.0092E |
Description | RF ANT 915MHZ CER PATCH MMCX ML |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 915MHz Ceramic Patch RF Antenna 5.21dBi MMCX Male |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.7dB | |
Gain | 5.21dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | MMCX Male | |
Ingress Protection | - | |
Mounting Type | - | |
Height (Max) | 0.256" (6.50mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.04000 | ¥192.04 |
100 | ¥181.16090 | ¥18,116.09 |