HP54510A | |
---|---|
DigiKey Part Number | 931-HP54510A-ND |
Manufacturer | |
Manufacturer Product Number | HP54510A |
Description | GNSS L1,L5 L-BAND DUAL FEED STAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.601GHz BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.166GHz ~ 1.187GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz 4.82dBi, 4.94dBi, 5.06dBi, 5.08dBi, 4.15dBi Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.542GHz, 1.561GHz, 1.575GHz, 1.601GHz | |
Frequency Range | 1.166GHz ~ 1.187GHz, 1.525GHz ~ 1.559GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 5 | |
VSWR | - | |
Return Loss | - | |
Gain | 4.82dBi, 4.94dBi, 5.06dBi, 5.08dBi, 4.15dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.422" (10.72mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.82000 | ¥133.82 |
100 | ¥99.74910 | ¥9,974.91 |
500 | ¥87.35248 | ¥43,676.24 |
1,000 | ¥77.99314 | ¥77,993.14 |