HP5354.A | |
---|---|
DigiKey Part Number | 931-HP5354.A-ND |
Manufacturer | |
Manufacturer Product Number | HP5354.A |
Description | HIGH PRECISION GNSS L1/L5 PATCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz, 1.589GHz BeiDou, Galileo, GLONASS, GNSS, GPS Ceramic Patch RF Antenna 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.569GHz ~ 1.61GHz 2.07dBi, -0.35dBi, 2.61dBi, 2.61dBi Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz, 1.589GHz | |
Frequency Range | 1.166GHz ~ 1.186GHz, 1.559GHz ~ 1.563GHz, 1.563GHz ~ 1.587GHz, 1.569GHz ~ 1.61GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | - | |
Return Loss | - | |
Gain | 2.07dBi, -0.35dBi, 2.61dBi, 2.61dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Solder | |
Height (Max) | 0.157" (4.00mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.33000 | ¥122.33 |
100 | ¥95.31670 | ¥9,531.67 |
500 | ¥84.56098 | ¥42,280.49 |