GSA.8845.A.105111 | |
---|---|
DigiKey Part Number | 931-1540-ND |
Manufacturer | |
Manufacturer Product Number | GSA.8845.A.105111 |
Description | GSA.8845 WIDEBAND 4G/3G/2G LTE I |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 460MHz, 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 5.375GHz CDMA, DCS, GPS, GSM, LTE, PCS, UMTS, WLAN Flat Bar RF Antenna 450MHz ~ 470MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 5.85GHz -0.23dBi, 2.56dBi, 2.56dBi, 1.93dBi, 2.43dBi, 2.31dBi, 3.85dBi, 3.55dBi, 5.32dBi SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 460MHz, 752MHz, 859MHz, 920MHz, 1.795GHz, 1.92GHz, 2.045GHz, 2.495GHz, 5.375GHz | |
Frequency Range | 450MHz ~ 470MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz, 4.9GHz ~ 5.85GHz | |
Antenna Type | Flat Bar | |
Number of Bands | 9 | |
VSWR | - | |
Return Loss | - | |
Gain | -0.23dBi, 2.56dBi, 2.56dBi, 1.93dBi, 2.43dBi, 2.31dBi, 3.85dBi, 3.55dBi, 5.32dBi | |
Power - Max | 5 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.535" (13.60mm) | |
Applications | CDMA, DCS, GPS, GSM, LTE, PCS, UMTS, WLAN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥303.66000 | ¥303.66 |
100 | ¥293.88790 | ¥29,388.79 |