GPVBSF.25.8.A | |
---|---|
DigiKey Part Number | 931-GPVBSF.25.8.A-ND |
Manufacturer | |
Manufacturer Product Number | GPVBSF.25.8.A |
Description | GPS L1/L5 STACKED PATCH |
Customer Reference | |
Detailed Description | 1.176GHz, 1.561GHz, 1.575GHz BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS Ceramic Patch RF Antenna 2.5dBi, 3.4dBi, 3.1dBi Pin Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
RF Family/Standard | Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.561GHz, 1.575GHz | |
Frequency Range | - | |
Antenna Type | Ceramic Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2.5dBi, 3.4dBi, 3.1dBi | |
Features | - | |
Termination | Pin | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.320" (8.12mm) | |
Applications | BeiDou, Galileo, GLONASS, GNSS, GPS, IRNSS, QZSS, SBAS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.57000 | ¥67.57 |
100 | ¥54.59520 | ¥5,459.52 |
500 | ¥49.99770 | ¥24,998.85 |