FXR.07.A | |
---|---|
DigiKey Part Number | 931-1374-ND |
Manufacturer | |
Manufacturer Product Number | FXR.07.A |
Description | RF ANT 13.56MHZ FLAT PATCH SLDR |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | FXR.07.A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Frequency | 13.56MHz | |
Features | - | |
Size / Dimension | 45.50mm Dia x 0.24mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.03000 | ¥35.03 |