AA.107.301111 | |
---|---|
DigiKey Part Number | 931-1241-ND |
Manufacturer | |
Manufacturer Product Number | AA.107.301111 |
Description | RF ANT 1.575/1.6GHZ MOD SMA MALE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz, 1.6GHz GLONASS, GPS Module RF Antenna 1.36dBi, 0.09dBi SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz, 1.6GHz | |
Frequency Range | - | |
Antenna Type | Module | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 1.36dBi, 0.09dBi | |
Features | LNA, Filter | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Adhesive | |
Height (Max) | 0.425" (10.80mm) | |
Applications | GLONASS, GPS | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.89000 | ¥167.89 |
100 | ¥162.38990 | ¥16,238.99 |
500 | ¥145.06824 | ¥72,534.12 |