S22P006S05M2 | |
---|---|
DigiKey Part Number | S22P006S05M2-ND |
Manufacturer | |
Manufacturer Product Number | S22P006S05M2 |
Description | SENSOR CURRENT HALL 6A AC/DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 6A 1 Channel Hall Effect, Closed Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 1µs | |
Current - Supply (Max) | 12.5mA | |
Operating Temperature | -10°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥69.80605 | ¥27,922.42 |