PL5.0-28-130B | |
---|---|
DigiKey Part Number | MT3132-ND |
Manufacturer | |
Manufacturer Product Number | PL5.0-28-130B |
Description | PWR XFMR LAMINATED 5VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | PL5.0-28-130B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 360mA, Series 180mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 36.37mm W | |
Height - Seated (Max) | 35.60mm | |
Voltage - Isolation | 3500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.33000 | ¥59.33 |
10 | ¥45.47700 | ¥454.77 |
25 | ¥44.47880 | ¥1,111.97 |