LA37S600S05KM | |
---|---|
DigiKey Part Number | 132-LA37S600S05KM-ND |
Manufacturer | |
Manufacturer Product Number | LA37S600S05KM |
Description | CURRENT SENSOR (600A; 5V) -40 10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 600A 1 Channel Open Loop Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 1.042mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±1.8% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.5µs | |
Current - Supply (Max) | 23mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.43000 | ¥190.43 |
10 | ¥158.67500 | ¥1,586.75 |
25 | ¥140.53880 | ¥3,513.47 |
200 | ¥136.00585 | ¥27,201.17 |
600 | ¥126.93875 | ¥76,163.25 |