L18P020S05 | |
---|---|
DigiKey Part Number | MT7360-ND |
Manufacturer | |
Manufacturer Product Number | L18P020S05 |
Description | SENSOR CURRENT HALL 20A AC/DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 5µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -30°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.60000 | ¥72.60 |
10 | ¥58.06300 | ¥580.63 |
25 | ¥53.71080 | ¥1,342.77 |
100 | ¥51.11360 | ¥5,111.36 |