L01Z150S05 | |
---|---|
DigiKey Part Number | MT7175-ND |
Manufacturer | |
Manufacturer Product Number | L01Z150S05 |
Description | SENSOR CURRENT HALL 150A AC/DC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect, Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | L01Z150S05 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 100kHz | |
Linearity | ±1% | |
Accuracy | - | |
Voltage - Supply | 5V | |
Response Time | 10µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -10°C ~ 80°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥152.85000 | ¥152.85 |
10 | ¥120.98900 | ¥1,209.89 |
25 | ¥114.62360 | ¥2,865.59 |
200 | ¥98.70425 | ¥19,740.85 |
600 | ¥92.33597 | ¥55,401.58 |