Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tamura | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 400mA, Series 200mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.50mm L x 34.83mm W | |
Height - Seated (Max) | 34.55mm | |
Voltage - Isolation | 2500Vrms | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.05000 | ¥85.05 |
10 | ¥65.15400 | ¥651.54 |
25 | ¥55.20320 | ¥1,380.08 |
50 | ¥54.29780 | ¥2,714.89 |
100 | ¥51.58250 | ¥5,158.25 |
250 | ¥51.03904 | ¥12,759.76 |
500 | ¥50.31522 | ¥25,157.61 |
1,000 | ¥49.77230 | ¥49,772.30 |