CAF-1.5-3.3 | |
---|---|
DigiKey Part Number | 1295-1126-ND |
Manufacturer | |
Manufacturer Product Number | CAF-1.5-3.3 |
Description | CMC 3.3MH 1.5A 2LN TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.5A DCR 165mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 3.3 mH @ 10 kHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 165mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.669" W (17.50mm x 17.00mm) | |
Height (Max) | 0.492" (12.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥28.15600 | ¥281.56 |
25 | ¥25.70440 | ¥642.61 |
40 | ¥22.03300 | ¥881.32 |
80 | ¥20.19788 | ¥1,615.83 |
250 | ¥19.58544 | ¥4,896.36 |
500 | ¥18.97336 | ¥9,486.68 |
1,000 | ¥17.74935 | ¥17,749.35 |
2,500 | ¥17.13726 | ¥42,843.15 |