70034K | |
---|---|
DigiKey Part Number | 1295-1048-ND |
Manufacturer | |
Manufacturer Product Number | 70034K |
Description | PWR XFMR TOROIDAL 7VA TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Talema Group LLC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 18V, Series 36V | |
Current - Output (Max) | Parallel 388mA, Series 194mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 7VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 49.70mm L x 49.70mm W | |
Height - Seated (Max) | 23.10mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 0.32 lb (145.15 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥190.43000 | ¥190.43 |
10 | ¥145.08200 | ¥1,450.82 |
25 | ¥133.74520 | ¥3,343.63 |
40 | ¥129.21125 | ¥5,168.45 |
100 | ¥126.94420 | ¥12,694.42 |
300 | ¥122.41027 | ¥36,723.08 |
500 | ¥117.87648 | ¥58,938.24 |