VR1005AAA080-T | |
---|---|
DigiKey Part Number | 587-1416-2-ND - Tape & Reel (TR) 587-1416-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | VR1005AAA080-T |
Description | VARISTOR 8V 3A 0402 |
Customer Reference | |
Detailed Description | 8 V 3 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Maximum DC Volts | 5.5 V | |
Varistor Voltage (Min) | 6.4 V | |
Varistor Voltage (Typ) | 8 V | |
Varistor Voltage (Max) | 9.6 V | |
Current - Surge | 3 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |