TMK105AC6105KV-F | |
---|---|
DigiKey Part Number | 587-5054-2-ND - Tape & Reel (TR) 587-5054-1-ND - Cut Tape (CT) 587-5054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMK105AC6105KV-F |
Description | CAP CER 1UF 25V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TMK105AC6105KV-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.19900 | ¥11.99 |
50 | ¥0.83900 | ¥41.95 |
100 | ¥0.67730 | ¥67.73 |
500 | ¥0.50342 | ¥251.71 |
1,000 | ¥0.44054 | ¥440.54 |
2,500 | ¥0.41955 | ¥1,048.88 |
5,000 | ¥0.38811 | ¥1,940.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36713 | ¥3,671.30 |
20,000 | ¥0.34824 | ¥6,964.80 |
30,000 | ¥0.33566 | ¥10,069.80 |
50,000 | ¥0.31468 | ¥15,734.00 |
100,000 | ¥0.27797 | ¥27,797.00 |
250,000 | ¥0.26223 | ¥65,557.50 |