NRS5040T4R7NMGK | |
---|---|
DigiKey Part Number | 587-NRS5040T4R7NMGKTR-ND - Tape & Reel (TR) 587-NRS5040T4R7NMGKCT-ND - Cut Tape (CT) 587-NRS5040T4R7NMGKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRS5040T4R7NMGK |
Description | FIXED IND 4.7UH 3.1A 37.7MOHM SM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.1 A 37.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 37.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 28MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.95400 | ¥19.54 |
25 | ¥1.80280 | ¥45.07 |
50 | ¥1.65340 | ¥82.67 |
100 | ¥1.45810 | ¥145.81 |
250 | ¥1.41276 | ¥353.19 |
500 | ¥1.26250 | ¥631.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.02195 | ¥1,532.92 |
3,000 | ¥0.96186 | ¥2,885.58 |
7,500 | ¥0.93180 | ¥6,988.50 |
10,500 | ¥0.90174 | ¥9,468.27 |
37,500 | ¥0.87169 | ¥32,688.38 |
75,000 | ¥0.84163 | ¥63,122.25 |