NR SERIES INDUCTOR KIT | |
---|---|
DigiKey Part Number | 587-NRSERIESINDUCTORKIT-ND |
Manufacturer | |
Manufacturer Product Number | NR SERIES INDUCTOR KIT |
Description | KIT INDUCTOR NR SERIES 59 VALUES |
Customer Reference | |
Detailed Description | Fixed Kit Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Inductance Range | 1µH ~ 47µH | |
Mounting Type | Surface Mount | |
Packages Included | Non-Standard SMD | |
Features | - | |
Shielding | - | |
Grade | - | |
Qualification | - |