LLBHB2520MKTR68N | |
---|---|
DigiKey Part Number | 587-LLBHB2520MKTR68NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLBHB2520MKTR68N |
Description | FIXED IND 680NH 2.15A 58MOHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 680 nH Unshielded Wirewound Inductor 2.15 A 58mOhm Max 1008 (2520 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 680 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.15A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 58mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62586 | ¥1,877.58 |