LCMCC321611T800RG | |
---|---|
DigiKey Part Number | 587-LCMCC321611T800RGTR-ND - Tape & Reel (TR) 587-LCMCC321611T800RGCT-ND - Cut Tape (CT) 587-LCMCC321611T800RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMCC321611T800RG |
Description | FERRITE BEAD 80 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 10mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.35200 | ¥13.52 |
25 | ¥1.12200 | ¥28.05 |
50 | ¥0.96580 | ¥48.29 |
100 | ¥0.86970 | ¥86.97 |
250 | ¥0.73416 | ¥183.54 |
500 | ¥0.65680 | ¥328.40 |
1,000 | ¥0.56023 | ¥560.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.56023 | ¥1,120.46 |
4,000 | ¥0.54093 | ¥2,163.72 |
6,000 | ¥0.52161 | ¥3,129.66 |
10,000 | ¥0.49650 | ¥4,965.00 |
14,000 | ¥0.48298 | ¥6,761.72 |