LBXND2020MKT1R5N0G | |
---|---|
DigiKey Part Number | 587-LBXND2020MKT1R5N0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LBXND2020MKT1R5N0G |
Description | FIXED IND 1.5 UH 1.5A 0.108 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Wirewound Inductor 1.5 A 90mOhm Nonstandard |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.65A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 90mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.079" W (2.00mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.00961 | ¥2,524.02 |