JMK212BJ476MG-T | |
---|---|
DigiKey Part Number | 587-1779-2-ND - Tape & Reel (TR) 587-1779-1-ND - Cut Tape (CT) 587-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BJ476MG-T |
Description | CAP CER 47UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BJ476MG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.61100 | ¥26.11 |
50 | ¥1.92440 | ¥96.22 |
100 | ¥1.56640 | ¥156.64 |
500 | ¥1.23688 | ¥618.44 |
1,000 | ¥1.04453 | ¥1,044.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.98956 | ¥2,968.68 |
6,000 | ¥0.93458 | ¥5,607.48 |
9,000 | ¥0.87961 | ¥7,916.49 |
15,000 | ¥0.85212 | ¥12,781.80 |
30,000 | ¥0.82463 | ¥24,738.90 |
75,000 | ¥0.76965 | ¥57,723.75 |