JMK212BBJ476MG-T | |
---|---|
DigiKey Part Number | 587-4280-2-ND - Tape & Reel (TR) 587-4280-1-ND - Cut Tape (CT) 587-4280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK212BBJ476MG-T |
Description | CAP CER 47UF 6.3V X5R 0805 |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK212BBJ476MG-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.65800 | ¥16.58 |
50 | ¥1.22500 | ¥61.25 |
100 | ¥0.99750 | ¥99.75 |
500 | ¥0.78732 | ¥393.66 |
1,000 | ¥0.66483 | ¥664.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62986 | ¥1,889.58 |
6,000 | ¥0.59486 | ¥3,569.16 |
9,000 | ¥0.55987 | ¥5,038.83 |
15,000 | ¥0.54237 | ¥8,135.55 |
30,000 | ¥0.52488 | ¥15,746.40 |
75,000 | ¥0.48989 | ¥36,741.75 |
150,000 | ¥0.45489 | ¥68,233.50 |