JMK107BC6106MA-T | |
---|---|
DigiKey Part Number | 587-3385-2-ND - Tape & Reel (TR) 587-3385-1-ND - Cut Tape (CT) 587-3385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JMK107BC6106MA-T |
Description | CAP CER 10UF 6.3V X6S 0603 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | JMK107BC6106MA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | SMPS Filtering | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.73100 | ¥7.31 |
50 | ¥0.46140 | ¥23.07 |
100 | ¥0.36940 | ¥36.94 |
500 | ¥0.26666 | ¥133.33 |
1,000 | ¥0.23595 | ¥235.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.20518 | ¥820.72 |
8,000 | ¥0.19492 | ¥1,559.36 |
12,000 | ¥0.18466 | ¥2,215.92 |
28,000 | ¥0.18062 | ¥5,057.36 |