FI212P089208-T | |
---|---|
DigiKey Part Number | 587-2660-2-ND - Tape & Reel (TR) 587-2660-1-ND - Cut Tape (CT) 587-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FI212P089208-T |
Description | RF DIPLEXER 892MHZ/1.94GHZ 2012 |
Customer Reference | |
Detailed Description | RF Diplexer 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz 2012 (5030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 960MHz / 1.71GHz ~ 2.17GHz | |
Low Band Attenuation (min / max dB) | 13.00dB / - | |
High Band Attenuation (min / max dB) | 19.00dB / - | |
Return Loss (Low Band / High Band) | 9.5dB / 9.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 2012 (5030 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.54000 | ¥8.54 |
10 | ¥6.23900 | ¥62.39 |
25 | ¥6.09800 | ¥152.45 |
50 | ¥5.95520 | ¥297.76 |
100 | ¥5.38790 | ¥538.79 |
250 | ¥5.24620 | ¥1,311.55 |
500 | ¥4.53724 | ¥2,268.62 |
1,000 | ¥4.25359 | ¥4,253.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.05509 | ¥12,165.27 |
6,000 | ¥3.89914 | ¥23,394.84 |
15,000 | ¥3.68645 | ¥55,296.75 |