FBMJ4516HS720NT | |
---|---|
DigiKey Part Number | 587-1776-2-ND - Tape & Reel (TR) 587-1776-1-ND - Cut Tape (CT) 587-1776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMJ4516HS720NT |
Description | FERRITE BEAD 72 OHM 1806 1LN |
Customer Reference | |
Detailed Description | 72 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 6A 7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMJ4516HS720NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 72 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.62000 | ¥1.62 |
10 | ¥1.33500 | ¥13.35 |
25 | ¥1.04040 | ¥26.01 |
50 | ¥0.86200 | ¥43.10 |
100 | ¥0.74300 | ¥74.30 |
250 | ¥0.59408 | ¥148.52 |
500 | ¥0.53472 | ¥267.36 |
1,000 | ¥0.44563 | ¥445.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.44564 | ¥891.28 |
4,000 | ¥0.43078 | ¥1,723.12 |
6,000 | ¥0.41592 | ¥2,495.52 |
10,000 | ¥0.40106 | ¥4,010.60 |
14,000 | ¥0.38175 | ¥5,344.50 |
50,000 | ¥0.37135 | ¥18,567.50 |