FBMH4525HM162NT | |
---|---|
DigiKey Part Number | 587-1758-2-ND - Tape & Reel (TR) 587-1758-1-ND - Cut Tape (CT) 587-1758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH4525HM162NT |
Description | FERRITE BEAD 1.6K OHM 1810 1LN |
Customer Reference | |
Detailed Description | 1.6 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1810 (4525 Metric) 2A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH4525HM162NT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.6 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 130mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1810 (4525 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.110" (2.80mm) | |
Size / Dimension | 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.23400 | ¥42.34 |
25 | ¥3.64880 | ¥91.22 |
50 | ¥3.28480 | ¥164.24 |
100 | ¥2.91930 | ¥291.93 |
250 | ¥2.62720 | ¥656.80 |
500 | ¥2.40840 | ¥1,204.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.04352 | ¥2,043.52 |
3,000 | ¥1.97053 | ¥5,911.59 |
5,000 | ¥1.89756 | ¥9,487.80 |
10,000 | ¥1.82457 | ¥18,245.70 |