FBMH1608HL221-T | |
---|---|
DigiKey Part Number | 587-1732-2-ND - Tape & Reel (TR) 587-1732-1-ND - Cut Tape (CT) 587-1732-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBMH1608HL221-T |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 170mOhm |
Datasheet | Datasheet |
EDA/CAD Models | FBMH1608HL221-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 900mA | |
DC Resistance (DCR) (Max) | 170mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.19900 | ¥11.99 |
25 | ¥0.93520 | ¥23.38 |
50 | ¥0.77360 | ¥38.68 |
100 | ¥0.66730 | ¥66.73 |
250 | ¥0.53420 | ¥133.55 |
500 | ¥0.48066 | ¥240.33 |
1,000 | ¥0.40058 | ¥400.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.38719 | ¥1,548.76 |
8,000 | ¥0.36049 | ¥2,883.92 |
12,000 | ¥0.34314 | ¥4,117.68 |
28,000 | ¥0.33379 | ¥9,346.12 |