FAR-F5KA-836M50-D4DF-Z | |
---|---|
DigiKey Part Number | 587-2848-2-ND - Tape & Reel (TR) 587-2848-1-ND - Cut Tape (CT) 587-2848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAR-F5KA-836M50-D4DF-Z |
Description | FILTER SAW 836.5MHZ 5SMD |
Customer Reference | |
Detailed Description | 836.5MHz Frequency Cellular, CDMA RF SAW Filter (Surface Acoustic Wave) 1.9dB 25MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | FAR-F5KA-836M50-D4DF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 836.5MHz | |
Bandwidth | 25MHz | |
Insertion Loss | 1.9dB | |
Ratings | - | |
Applications | Cellular, CDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.47300 | ¥34.73 |
25 | ¥3.35960 | ¥83.99 |
50 | ¥3.24620 | ¥162.31 |
100 | ¥3.07870 | ¥307.87 |
250 | ¥2.57460 | ¥643.65 |
500 | ¥1.99810 | ¥999.05 |
1,000 | ¥1.90303 | ¥1,903.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.79105 | ¥5,373.15 |
6,000 | ¥1.67911 | ¥10,074.66 |
15,000 | ¥1.56717 | ¥23,507.55 |
30,000 | ¥1.48881 | ¥44,664.30 |