FAR-D6NH-1G9600-M1Z6-Z | |
---|---|
DigiKey Part Number | 587-3001-2-ND - Tape & Reel (TR) 587-3001-1-ND - Cut Tape (CT) 587-3001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAR-D6NH-1G9600-M1Z6-Z |
Description | RF DUPLEXER 9SMD NO LEAD |
Customer Reference | |
Detailed Description | RF Duplexer 9-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.72274 | ¥29,168.22 |