F6KA2G535L4AM-Z | |
---|---|
DigiKey Part Number | 587-3006-2-ND - Tape & Reel (TR) 587-3006-1-ND - Cut Tape (CT) 587-3006-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F6KA2G535L4AM-Z |
Description | FILTER SAW 2.535GHZ 5SMD |
Customer Reference | |
Detailed Description | 2.535GHz Frequency Cellular, WCDMA RF SAW Filter (Surface Acoustic Wave) 1.6dB 70MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | F6KA2G535L4AM-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency - Center | 2.535GHz | |
Bandwidth | 70MHz | |
Insertion Loss | 1.6dB | |
Ratings | - | |
Applications | Cellular, WCDMA | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.055" L x 0.039" W (1.40mm x 1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.43800 | ¥24.38 |
25 | ¥2.36120 | ¥59.03 |
50 | ¥2.28240 | ¥114.12 |
100 | ¥2.16410 | ¥216.41 |
250 | ¥1.80976 | ¥452.44 |
500 | ¥1.40470 | ¥702.35 |
1,000 | ¥1.38540 | ¥1,385.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.38540 | ¥4,156.20 |