D6DA2G132K2D9-Z | |
---|---|
DigiKey Part Number | 587-5249-2-ND - Tape & Reel (TR) 587-5249-1-ND - Cut Tape (CT) 587-5249-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D6DA2G132K2D9-Z |
Description | RF DUPLEXER 8SMD NO LEAD |
Customer Reference | |
Detailed Description | RF Duplexer 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Duplexer | |
Return Loss (Low Band / High Band) | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.93000 | ¥15.93 |
10 | ¥11.64900 | ¥116.49 |
25 | ¥11.38840 | ¥284.71 |
50 | ¥11.12220 | ¥556.11 |
100 | ¥10.06400 | ¥1,006.40 |
250 | ¥9.79888 | ¥2,449.72 |
500 | ¥8.47468 | ¥4,237.34 |
1,000 | ¥7.94500 | ¥7,945.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.19479 | ¥21,584.37 |
6,000 | ¥6.76501 | ¥40,590.06 |
9,000 | ¥6.55529 | ¥58,997.61 |