587-1795-KIT | |
---|---|
DigiKey Part Number | 587-1795-KIT-ND |
Manufacturer | |
Manufacturer Product Number | 587-1795-KIT |
Description | CAP KIT CER 1000PF-0.47UF 85PCS |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 1000pF ~ 0.47µF 250V, 630V Surface Mount, MLCC 75 Pieces (15 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Ceramic | |
Capacitance Range | 1000pF ~ 0.47µF | |
Mounting Type | Surface Mount, MLCC | |
Voltage - Rated | 250V, 630V | |
Tolerance | ±10% | |
Applications | General Purpose | |
Features | High Voltage | |
Quantity | 75 Pieces (15 Values - 5 Each) | |
Packages Included | 0805, 1206, 1210, 1812 (2012, 3216, 3225, 4532 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.31000 | ¥295.31 |
10 | ¥256.38400 | ¥2,563.84 |