UG1004G | |
---|---|
DigiKey Part Number | 1801-UG1004G-ND |
Manufacturer | |
Manufacturer Product Number | UG1004G |
Description | DIODE ARRAY GP 200V 10A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | UG1004G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiwan Semiconductor Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 22 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
50 | ¥5.73540 | ¥286.77 |
100 | ¥4.54490 | ¥454.49 |
500 | ¥3.85220 | ¥1,926.10 |
1,000 | ¥3.13803 | ¥3,138.03 |
2,000 | ¥2.95414 | ¥5,908.28 |
5,000 | ¥2.81343 | ¥14,067.15 |
10,000 | ¥2.68359 | ¥26,835.90 |