TSZU52C7V5 RGG | |
---|---|
DigiKey Part Number | 1801-TSZU52C7V5RGGTR-ND - Tape & Reel (TR) 1801-TSZU52C7V5RGGCT-ND - Cut Tape (CT) 1801-TSZU52C7V5RGGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZU52C7V5 RGG |
Description | DIODE ZENER 7.5V 150MW 0603 |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38100 | ¥23.81 |
100 | ¥1.20360 | ¥120.36 |
500 | ¥0.98190 | ¥490.95 |
1,000 | ¥0.72854 | ¥728.54 |
2,000 | ¥0.61291 | ¥1,225.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.61290 | ¥2,451.60 |
8,000 | ¥0.58599 | ¥4,687.92 |
12,000 | ¥0.50680 | ¥6,081.60 |
28,000 | ¥0.49730 | ¥13,924.40 |
100,000 | ¥0.41178 | ¥41,178.00 |
200,000 | ¥0.40544 | ¥81,088.00 |