TSZU52C18 RGG | |
---|---|
DigiKey Part Number | TSZU52C18RGG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C18 RGG |
Description | DIODE ZENER 18V 150MW 0603 |
Customer Reference | |
Detailed Description | Zener Diode 18 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.48557 | ¥9,711.40 |
28,000 | ¥0.47647 | ¥13,341.16 |
100,000 | ¥0.39453 | ¥39,453.00 |
200,000 | ¥0.38846 | ¥77,692.00 |