TSZU52C12 | |
---|---|
DigiKey Part Number | 1801-TSZU52C12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSZU52C12 |
Description | 603, 150MW, 5%, SMALL SIGNAL ZEN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±5% Surface Mount 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥0.53864 | ¥10,772.80 |
40,000 | ¥0.52854 | ¥21,141.60 |
60,000 | ¥0.43765 | ¥26,259.00 |
140,000 | ¥0.43091 | ¥60,327.40 |